- RS Stock No.:
- 164-7123
- Mfr. Part No.:
- 1932768-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-7123
- Mfr. Part No.:
- 1932768-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 2FF Push-Pull Mini-SIM Card Connector
2FF Mini-SIM card connector with a super low space saving profile of just 1.95mm and a one clip bridge type design. This SMT 2FF Micro-SIM card has a push-pull ejection mechanism and a large shield that offers protection against EMI, RF disortion and card bend. Preloaded anti-lifting contacts protect the card from damage caused by misinsertion. Additional features of this 2FF Mini-SIM card connector include card stop and guide and holes underneath the connector that enable automated testing. Components can also be mounted underneath this connector which offers additional space saving on the PCB
.
Typical applications for this Micro-SIM card include tablets, personal computers, data cards, portable GSM modems and servers.
Typical applications for this Micro-SIM card include tablets, personal computers, data cards, portable GSM modems and servers.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Mini SIM Card |
Gender | Female |
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2.54mm |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold, Palladium Nickel |
Termination Method | Solder |
Housing Material | Thermoplastic |
Length | 16.3mm |
Width | 14.8mm |
Depth | 2.02mm |
Dimensions | 16.3 x 14.8 x 2.02mm |