Amphenol Communications Solutions, 101 6 Way SIM Card Reader, Solder
- RS Stock No.:
- 787-111
- Mfr. Part No.:
- 1010026982
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tape of 100 units)*
PHP19,218.78
(exc. VAT)
PHP21,525.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP19,218.78 | PHP192.188 |
*price indicative
- RS Stock No.:
- 787-111
- Mfr. Part No.:
- 1010026982
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Card Type | SIM | |
| Product Type | Card Reader | |
| Gender | Female | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | 101 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Card Type SIM | ||
Product Type Card Reader | ||
Gender Female | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Housing Material TPE | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series 101 | ||
- COO (Country of Origin):
- US
The Amphenol Connector is designed for High performance applications, ensuring reliable signal transmission and robust interconnections across various environments. Its construction promotes durability while maintaining optimal electrical properties.
Designed to withstand demanding environmental conditions for reliability
Features precision-engineered contacts that ensure minimal signal loss
Constructed from high-quality materials for enhanced longevity
Offers excellent resistance to corrosion and wear for durability
Compatible with a variety of cable types for versatile applications
Related links
- Amphenol Communications Solutions Solder
- JAE Solder
- TE Connectivity 6 Way SIM Solder
- Amphenol Communications Solutions 101 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Amphenol Communications Solutions 101 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
