Molex, 503500 9 Way Horizontal Push-Push Memory Card Memory Card Connector, Surface Mount
- RS Stock No.:
- 665-898
- Mfr. Part No.:
- 5035000993
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP703.35
(exc. VAT)
PHP787.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 674 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP703.35 |
| 10 - 24 | PHP647.59 |
| 25 + | PHP583.26 |
*price indicative
- RS Stock No.:
- 665-898
- Mfr. Part No.:
- 5035000993
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Card Type | Memory Card | |
| Product Type | Memory Card Connector | |
| Gender | Female | |
| Insertion/Removal Method | Push-Push | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 25mm | |
| Orientation | Horizontal | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Series | 503500 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Card Type Memory Card | ||
Product Type Memory Card Connector | ||
Gender Female | ||
Insertion/Removal Method Push-Push | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 25mm | ||
Orientation Horizontal | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Compliant | ||
Series 503500 | ||
- COO (Country of Origin):
- CN
The Molex SD Card connector offers a robust solution for secure data storage and transfer in various electronic applications. Designed with a 2.50mm pitch, this connector ensures a reliable connection with a height of just 2.95mm, making it Ideal for Compact designs. Its push-push mechanism facilitates effortless card insertion and removal while enhancing durability through features such as card detection and protection against card fly-out. With a maximum voltage of 50V and current capacity of 0.5A per contact, this connector meets the demands of high-performance devices. The Active status signals its readiness for contemporary applications, positioning this connector as a VITAL component within the memory and SIM card category.
Shielded design protects against interference, enhancing signal integrity
Surface mount termination style simplifies PCB integration
Low-Halogen materials comply with stringent environmental regulations
Perfectly mates with standard SD cards for versatile compatibility
Efficient packaging in embossed tape on reel for streamlined manufacturing processes
