TE Connectivity 68 Way Right Angle PCMCIA Memory Card Connector With Solder Termination
- RS Stock No.:
- 220-964
- Mfr. Part No.:
- 5146029-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP3,021.03
(exc. VAT)
PHP3,383.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 24 | PHP3,021.03 |
| 25 - 74 | PHP2,868.72 |
| 75 - 199 | PHP2,709.95 |
| 200 - 399 | PHP2,561.82 |
| 400 + | PHP2,506.26 |
*price indicative
- RS Stock No.:
- 220-964
- Mfr. Part No.:
- 5146029-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Card Type | PCMCIA | |
| Gender | Male | |
| Number of Contacts | 68 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Card Type PCMCIA | ||
Gender Male | ||
Number of Contacts 68 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Termination Method Solder | ||
Housing Material Liquid Crystal Polymer | ||
