ABB, 1SDA0 Molded Case Circuit Breaker 4-Pole 320A, Fixed
- RS Stock No.:
- 250-4257
- Mfr. Part No.:
- 1SDA054598R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP78,164.24
(exc. VAT)
PHP87,543.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,164.24 |
*price indicative
- RS Stock No.:
- 250-4257
- Mfr. Part No.:
- 1SDA054598R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA0 | |
| Number of Poles | 4 | |
| Current Rating | 320A | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Width | 140mm | |
| Depth | 103.5mm | |
| Height | 205mm | |
| Standards/Approvals | IEC 60947 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA0 | ||
Number of Poles 4 | ||
Current Rating 320A | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Width 140mm | ||
Depth 103.5mm | ||
Height 205mm | ||
Standards/Approvals IEC 60947 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The ABB TMAX moulded case circuit breaker has four pole configuration. Rated operational voltage of 690 V AC.
Width 140 mm
Height 205 mm
Depth 103.5 mm
Mechanical Durability 20000 cycle
Related links
- ABB Fixed
- ABB Fixed
- ABB, 1SDA0 Molded Case Circuit Breaker 3-Pole 250A
- ABB Fixed
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick