ABB, 1SDA05 Molded Case Circuit Breaker 4-Pole 400A, Fixed

Subtotal (1 unit)*

PHP282,827.08

(exc. VAT)

PHP316,766.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP282,827.08

*price indicative

RS Stock No.:
250-4077
Mfr. Part No.:
1SDA054345R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Series

1SDA05

Number of Poles

4

Current Rating

400A

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

103.5mm

Width

186mm

Standards/Approvals

IEC 60947

Height

205mm

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The ABB TMAX moulded case circuit breaker has four pole configuration. Rated current of 400 A and has rated operational voltage of 690 V AC.

Width 186 mm

Height 205 mm

Depth 103.5 mm

Electrical durability 7000 cycle

Mechanical Durability 20000 cycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy