ABB, Tmax XT, Tmax XT Neutral Kit

This image is representative of the product range

Subtotal (1 unit)*

PHP13,004.35

(exc. VAT)

PHP14,564.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,004.35

*price indicative

RS Stock No.:
237-6283
Mfr. Part No.:
1SDA067212R1 TA NEUTRAL 25A XT2
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Tmax XT

Product Type

Neutral Kit

Series

Tmax XT

Standards/Approvals

RoHS, IEC

Depth

130mm

Width

110mm

Height

60mm

COO (Country of Origin):
IT
The ABB Power breaker product comes with a rated current of 25 A. It is used as an accessory for Tmax XT circuit breakers.

Suitable for XT2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy