ABB, SACE Tmax, Tmax XT Auxiliary Contact 2-Pole
- RS Stock No.:
- 237-6075
- Mfr. Part No.:
- 1SDA066445R1 AUX-C 1Q+1SY 400VAC XT2-XT
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP6,836.73
(exc. VAT)
PHP7,657.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,836.73 |
*price indicative
- RS Stock No.:
- 237-6075
- Mfr. Part No.:
- 1SDA066445R1 AUX-C 1Q+1SY 400VAC XT2-XT
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Range | SACE Tmax | |
| Series | Tmax XT | |
| Number of Poles | 2 | |
| Height | 60mm | |
| Standards/Approvals | IEC, RoHS | |
| Width | 110mm | |
| Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Range SACE Tmax | ||
Series Tmax XT | ||
Number of Poles 2 | ||
Height 60mm | ||
Standards/Approvals IEC, RoHS | ||
Width 110mm | ||
Depth 140mm | ||
- COO (Country of Origin):
- IT
ABB Tmax XT Series Auxiliary Contact, 2 Poles, 110mm Width - 1SDA066445R1 AUX-C 1Q+1SY 400VAC XT2-XT
This auxiliary contact is an add-on switching device designed to provide changeover signalling for withdrawable circuit-breakers in Tmax XT installations. It offers both open/closed status indication and a separate changeover contact for tripped indication at an operational voltage of up to 400VAC, intended for use with SACE Tmax equipment in industrial electrical panels.
Features & Benefits
• 1 changeover contact and 1 trip-indication contact for status signalling
• Wired for withdrawable breaker integration to simplify retrofit
• Rated for use at 400VAC to match common panel voltages
• Conforms to IEC 60947-2 standard for accessory compatibility
• Two-pole configuration to support multi-circuit monitoring
• Wired for withdrawable breaker integration to simplify retrofit
• Rated for use at 400VAC to match common panel voltages
• Conforms to IEC 60947-2 standard for accessory compatibility
• Two-pole configuration to support multi-circuit monitoring
Applications
• Suitable for retrofitting withdrawable circuit-breakers in distribution boards
• Ideal for auxiliary status monitoring on Tmax XT systems
• used with control and signalling circuits in industrial switchgear
• Can be used for remote tripped indication in automation panels
• Ideal for auxiliary status monitoring on Tmax XT systems
• used with control and signalling circuits in industrial switchgear
• Can be used for remote tripped indication in automation panels
How many auxiliary contacts are provided and what is their type?
It supplies two auxiliary contacts arranged as changeover contacts (CO/SPDT) providing separate outputs for normal open/closed status and for tripped indication.
What standards and compatibility should I expect when fitting it?
The device is manufactured to Interface with IEC 60947-2 accessories and is specifically suited for Tmax XT family withdrawable breakers.
What are the packaging and ordering details relevant to procurement?
It is supplied as single units with a minimum order quantity of one piece and has designated customs tariff and EAN identifiers for stockkeeping and importation.
What is the products physical footprint for panel planning?
The module occupies a Compact form factor with a width of 110mm, height of 60mm and depth of 140mm suited to accessory mounting arrangements.
Related links
- ABB Tmax XT Auxiliary Contact 2-Pole
- ABB Tmax T Auxiliary Contact for use with Circuit Breaker
- ABB Tmax XT Changeover Contact for use with Tmax XT
- ABB Tmax XT Changeover Contact for use with Circuit Breaker
- ABB Tmax XT Auxiliary Contact for use with Tmax XT
- ABB Tmax XT Auxiliary Contact for use with Circuit Breaker
- ABB SACE Tmax XT Front Terminal for use with XT2 Cables
- ABB Tmax XT Rotary Handle for use with SACE Tmax XT