ABB, Tmax XT, Tmax XT Circuit Breaker Accessory
- RS Stock No.:
- 237-6061
- Mfr. Part No.:
- 1SDA066401R1 UVR-C XT1..XT4 F/P 480-525
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP13,198.16
(exc. VAT)
PHP14,781.94
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,198.16 |
*price indicative
- RS Stock No.:
- 237-6061
- Mfr. Part No.:
- 1SDA066401R1 UVR-C XT1..XT4 F/P 480-525
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Range | Tmax XT | |
| Series | Tmax XT | |
| Rated AC Voltage | 525V ac | |
| Height | 60mm | |
| Standards/Approvals | IEC, RoHS | |
| Depth | 140mm | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker Accessory | ||
Range Tmax XT | ||
Series Tmax XT | ||
Rated AC Voltage 525V ac | ||
Height 60mm | ||
Standards/Approvals IEC, RoHS | ||
Depth 140mm | ||
Width 110mm | ||
- COO (Country of Origin):
- IT
The ABB under voltage release is rated for 480-525 AC and used for XT2-XT4 fixed-plug-in circuit-breaker.
Cabled version
Standard IEC 60947-2
Related links
- ABB Tmax XT Shunt Opening Release for use with XT1-XT4
- ABB Tmax XT Circuit Breaker Accessory
- ABB Tmax XT Shunt Opening Release for use with Tmax XT
- ABB Tmax XT Undervoltage Release for use with Circuit Breaker
- ABB 30V ac/dc Shunt Trip Shunt Trip for use with Tmax XT4 Tmax XT2, Tmax XT1
- ABB Tmax XT Shunt Opening Release for use with Circuit Breaker
- ABB Tmax XT Lockable Handle for use with Circuit Breaker
- ABB Tmax XT Rotary Handle for use with Circuit Breaker
