ABB, Tmax, Tmax Circuit Breaker Accessory
- RS Stock No.:
- 237-6008
- Mfr. Part No.:
- 1SDA062087R1 UVR T7-M-X1 24VAC/DC
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP27,879.84
(exc. VAT)
PHP31,225.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 09, 2026
- Plus 3 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,879.84 |
*price indicative
- RS Stock No.:
- 237-6008
- Mfr. Part No.:
- 1SDA062087R1 UVR T7-M-X1 24VAC/DC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax | |
| Product Type | Circuit Breaker Accessory | |
| Series | Tmax | |
| Rated AC Voltage | 24V ac | |
| Rated DC Voltage | 24V dc | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC | |
| Height | 55mm | |
| Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax | ||
Product Type Circuit Breaker Accessory | ||
Series Tmax | ||
Rated AC Voltage 24V ac | ||
Rated DC Voltage 24V dc | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC | ||
Height 55mm | ||
Depth 135mm | ||
- COO (Country of Origin):
- IT
ABB Tmax Series Circuit Breaker Accessory, 24V Rated AC Voltage, 24V Rated DC Voltage - 1SDA062087R1 UVR T7-M-X1 24VAC/DC
This circuit-breaker accessory is an auxiliary contact module designed to Interface with Tmax breaker installations, providing supplementary signalling and control at 24V supply levels. It is intended for electrical distribution and automation panels where compact, standards-compliant auxiliary switching is required, and it integrates into environments governed by IEC norms and RoHS material limitations.
Features and Benefits:
• Accepts 24V AC supply enabling common control-voltage compatibility • Operates from 24V DC for direct logic-level interfacing • Complies with IEC standards for recognised interoperability • RoHS-conformant construction reducing hazardous substances • Compact profile simplifies integration into existing switchgear • Dimensions 105x55x135mm aid predictable panel planning
Applications
• Suitable for signalling auxiliary status in motor control centres • Ideal for integration within industrial automation control cabinets • Used with electrical distribution panels requiring auxiliary contacts • Can be used for retrofitting additional contacts to protection devices
What voltage types can the accessory be driven from?
It accepts both alternating and direct 24V supplies, allowing use with AC control transformers or DC control circuits.
Which approvals indicate suitability for industrial use?
The unit meets IEC technical requirements and adheres to RoHS material restrictions, supporting standard industrial compliance criteria.
How does its form factor affect installation planning?
The specified width, height and depth provide fixed spatial requirements for cut-outs and mounting layouts within switchgear enclosures.
Is it intended for a particular product family or range?
It is designed to complement the Tmax circuit-breaker family as an auxiliary switching module for additional control and signalling functions.
Related links
- ABB Tmax Circuit Breaker Accessory
- ABB Tmax T Undervoltage Release for use with Circuit Breaker
- ABB Tmax T Shunt Opening Release for use with Circuit Breaker
- ABB Tmax Shunt Opening Release for use with Tmax XT
- ABB Tmax T Shunt Closing Release for use with Circuit Breaker
- ABB Tmax Adapter for use with Tmax T
- ABB Tmax T Conversion Kit for use with Circuit Breaker
- ABB Tmax Sliding Contacts for use with Tmax T