Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 160A, Fixed Mount
- RS Stock No.:
- 221-1083
- Mfr. Part No.:
- LV438161
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP151,328.56
(exc. VAT)
PHP169,487.99
(inc. VAT)
- RS Stock No.:
- 221-1083
- Mfr. Part No.:
- LV438161
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric ComPact NSX is a full range of high performance molded case circuit breaker. It has 4 pole with TM-D trip unit. This range features integrated earth leakage protection.
Electrical durability 1500 cycles at 1000 V In
Mounting support backplate
Upside connection front
Downside connection front
Connection pitch 35 mm
Mounting support backplate
Upside connection front
Downside connection front
Connection pitch 35 mm

