Schneider Electric, ComPact MCCB 3P 400 A, 630 A
- RS Stock No.:
- 221-1023
- Mfr. Part No.:
- LV432455
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-1023
- Mfr. Part No.:
- LV432455
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- IT
The Schneider Electric MB Vigi add-on module is for 3 poles Compact NSX 400/630 and EasyPact CVS 400/630. It provides an earth-leakage protection when installed directly on the device terminals. It directly actuates the trip unit in case of insulation fault. The addition of this Vigi add-on module does not modify Compact NSX 400/630 or EasyPact CVS 400/630 characteristics. It is a MB type module in 3 poles version, self-powered by the input voltage. The operational voltage for the Vigi add-on is from 200VAC to 440VAC 50/60Hz.
Earth-leakage protection With
Maximum breaking time 800 ms
Overvoltage category Class II
Maximum breaking time 800 ms
Overvoltage category Class II
