Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 250A, Fixed Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
221-1002
Mfr. Part No.:
LV431410
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Series

LV43

Number of Poles

4

Current Rating

250A

Mounting Style

Fixed

COO (Country of Origin):
PL
This is a Schneider Electric 4 poles basic frame for Compact NSX250L. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit which has to be ordered separately The breaking capacity Icu is 150kA at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz (limited to 440VAC 50/60Hz if there is an earth-leakage protection).

Pollution degree 3 conforming to IEC 60947-1
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to IEC 62262

PH - SEBundle - PDP

Related links