ABB, XT2N, 1SD Circuit Breaker 4-Pole 32A, Breaking Capacity 36 kA
- RS Stock No.:
- 720-971
- Mfr. Part No.:
- 1SDA067034R1
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP25,411.83
(exc. VAT)
PHP28,461.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,411.83 |
*price indicative
- RS Stock No.:
- 720-971
- Mfr. Part No.:
- 1SDA067034R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Width | 120mm | |
| Standards/Approvals | CE | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Depth 82.5mm | ||
Height 130mm | ||
Width 120mm | ||
Standards/Approvals CE | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- CN
The ABB Moulded Case Circuit Breaker is designed for reliable power distribution in diverse applications. Engineered with a thermomagnetic release TMD, this four-pole circuit breaker ensures consistent protection and efficiency under varying operational conditions. With an impressive current rating of 32 A and a short-circuit breaking capacity up to 65 kA, it stands out in its Ability to expertly manage electrical circuits. Enhanced with user-friendly front terminals, it simplifies installation and maintenance, making it an Ideal choice for professionals seeking durAbility and performance in power management solutions.
Compact design with a net weight of 1.6 kg for ease of handling and installation
Rated insulation voltage of 1000 V ensures safety in high-voltage applications
Designed for both AC and DC current types, providing versatile operational capabilities
Offers mechanical durability rated for 25,000 cycles, ensuring long-lasting reliability
Incorporates automatic circuit breaking with an opening time of 30 MS for swift response
Enhanced environmental compliance with waste-to-landfill targets that support sustainability
Front Terminal connections Streamline wiring processes, enhancing user convenience
Includes comprehensive certifications such as CE and REACH for regulatory assurance
Related links
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 20A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 8A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA