ABB, XT2N, 1SD Circuit Breaker 3-Pole 2.5A, Breaking Capacity 36 kA
- RS Stock No.:
- 717-083
- Mfr. Part No.:
- 1SDA067002R1
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,825.76
(exc. VAT)
PHP19,964.85
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,825.76 |
*price indicative
- RS Stock No.:
- 717-083
- Mfr. Part No.:
- 1SDA067002R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 2.5A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Standards/Approvals | CE | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Width | 90mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 2.5A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Standards/Approvals CE | ||
Depth 82.5mm | ||
Height 130mm | ||
Width 90mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for secure power distribution in various electrical applications. This versatile breaker features a thermomagnetic release, ensuring robust protection against overloads and short-circuits. Ideal for use in industrial environments, it accommodates busbars with a connecting capacity of 32.5 to 100 mm². The device is engineered to deliver reliable performance with a rated insulation voltage of 1000 V and operational voltage of up to 690 V AC. Its efficient design meets the highest standards, making it suitable for demanding applications while promoting environmental sustainability through its eco-friendly features.
Robust thermomagnetic release ensures effective overload and short-circuit protection
Designed for three-pole configurations, enhancing operational flexibility
Rated current up to 160 A provides reliable power handling capabilities
High electrical durability with up to 8000 operating cycles enhances product longevity
Seamless connectivity with busbars rated from 32.5 to 100 mm² for versatile installations
Dimensions formatted for easy integration into existing setups with net dimensions of 90 mm width and 130 mm height
Low power loss at rated conditions, contributing to energy efficiency
Environmental focus with compliance to EN45555, boasting a recyclability rate of 55.70%
High short-circuit breaking capacities across various voltage ratings ensure safety in operation
Meets IEC 60947-2 standards, asserting reliability for industrial applications
Related links
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 12.5A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 6.3A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 160A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 80A, Breaking Capacity 36 kA
