Siemens, SENTRON, 3VA Circuit Breaker 3-Pole 1250A, Breaking Capacity 110 kA, Screw
- RS Stock No.:
- 669-666
- Mfr. Part No.:
- 3VA2612-6KQ37-0AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP692,500.99
(exc. VAT)
PHP775,601.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP692,500.99 |
*price indicative
- RS Stock No.:
- 669-666
- Mfr. Part No.:
- 3VA2612-6KQ37-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Circuit Breaker | |
| Series | 3VA | |
| Number of Poles | 3 | |
| Current Rating | 1250A | |
| Breaking Capacity | 110kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Screw | |
| Terminal Type | Front Terminal | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 320mm | |
| Standards/Approvals | RCM | |
| Tripping Mechanism | ETU860 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Circuit Breaker | ||
Series 3VA | ||
Number of Poles 3 | ||
Current Rating 1250A | ||
Breaking Capacity 110kA | ||
Rated AC Voltage 690V | ||
Mount Type Screw | ||
Terminal Type Front Terminal | ||
Width 210mm | ||
Depth 120mm | ||
Height 320mm | ||
Standards/Approvals RCM | ||
Tripping Mechanism ETU860 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CZ
The Siemens circuit breaker 3VA2 IEC Frame 1250 offers a high breaking capacity at 415 V, providing reliable 3-pole line protection. It is designed with high-quality materials, ensuring durability and long-lasting performance even in harsh environments. This robust construction makes it suitable for industrial applications where reliability and safety are paramount.
Compact design allows for easy installation in tight spaces
Integrated protection features offer reliable overload and short-circuit safety
User-friendly Interface simplifies adjustments and maintenance
Durable construction ensures long-lasting performance in harsh industrial conditions
Versatile application suited for industrial and commercial environments
Related links
- Siemens 3VA Circuit Breaker 3-Pole 1250A Screw
- Siemens 3VA Circuit Breaker 4-Pole 1250A Screw
- Siemens 3VA Circuit Breaker 4-Pole 1250A Screw
- Siemens 3VA Circuit Breaker 3-Pole 1250A Screw
- Siemens 3VA Circuit Breaker 4-Pole 1250A Screw
- Siemens 3VA Circuit Breaker 3-Pole 1250A Screw
- Siemens 3VA Circuit Breaker 3-Pole 15A Screw
- Siemens 3VA Circuit Breaker 2-Pole 30A Screw
