Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 600A, Breaking Capacity 65 kA, Fixed Mount

Subtotal (1 unit)*

PHP432,534.31

(exc. VAT)

PHP484,438.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP432,534.31

*price indicative

RS Stock No.:
250-118
Mfr. Part No.:
3VA6560-6JT36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity at Maximum Voltage Rating

65 kA

Mounting Style

Fixed

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for exceptional performance in demanding applications. The advanced design offers robust protection with breaking capacities defined for various operating voltages up to 800 V. Equipped with LSI overcurrent release technology, it ensures precise overload and short circuit protection tailored to safeguard critical systems. Ideal for industrial environments, the circuit breaker supports a wide range of adjustable parameters, allowing for custom settings that enhance operational reliability.

Offers a comprehensive communication function for enhanced monitoring
Allows for easy adjustment of trip response parameters for tailored protection
Comes equipped with an electrical endurance rating supporting high cycle operations
Designed to integrate seamlessly with existing systems and upgrades
Supports front connection for straightforward installation and wiring

Related links