Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 600A, Breaking Capacity 65 kA, Fixed Mount
- RS Stock No.:
- 250-008
- Mfr. Part No.:
- 3VA6560-6JT36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP473,588.41
(exc. VAT)
PHP530,419.02
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP473,588.41 |
*price indicative
- RS Stock No.:
- 250-008
- Mfr. Part No.:
- 3VA6560-6JT36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity at Maximum Voltage Rating | 65 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity at Maximum Voltage Rating 65 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to provide reliable protection for electrical circuits in commercial and industrial applications. This robust device features a breaking capacity of up to 65 kA at 480 V, ensuring outstanding performance in critical situations. Designed with an LSI overload protection mechanism and a sophisticated ETU556 release, it adapts seamlessly to varying load conditions. It offers versatile settings for optimal current response, enabling users to tailor protection levels according to their specific requirements.
Offers versatile overload protection options for enhanced safety
Designed for robust performance even in high demand environments
Adaptable current response for tailored circuit protection
Engineered for a long mechanical service life to reduce frequent replacements
Supports advanced ground fault monitoring for improved safety diagnostics
Accommodates various electrical configurations for flexible installation
Designed for robust performance even in high demand environments
Adaptable current response for tailored circuit protection
Engineered for a long mechanical service life to reduce frequent replacements
Supports advanced ground fault monitoring for improved safety diagnostics
Accommodates various electrical configurations for flexible installation
Related links
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
