Siemens, SENTRON MCCB Molded Case Circuit Breaker 4P 800A, Breaking Capacity 65 kA, Fixed Mount
- RS Stock No.:
- 249-996
- Mfr. Part No.:
- 3VA6580-6JQ42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP762,433.36
(exc. VAT)
PHP853,925.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP762,433.36 |
*price indicative
- RS Stock No.:
- 249-996
- Mfr. Part No.:
- 3VA6580-6JQ42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity at Maximum Voltage Rating | 65 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity at Maximum Voltage Rating 65 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to deliver unrivalled reliability and protection for a range of electrical applications. This exceptional molded case circuit breaker combines advanced technology with robust performance ensuring that your electrical systems remain safeguarded against disruptions. With a frame size designed for maximum efficiency this circuit breaker provides optimal line protection with adjustable trip settings tailored to your specific needs.
Mechanical service life estimated at 10000 operating cycles
Compact dimensions facilitating easy installation in various environments
Excellent operational temperature range which ensuring performance in extreme conditions
User friendly adjustable response settings for customized protection
Compact dimensions facilitating easy installation in various environments
Excellent operational temperature range which ensuring performance in extreme conditions
User friendly adjustable response settings for customized protection
Related links
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
