Siemens, SENTRON MCCB Molded Case Circuit Breaker 4P 800A, Breaking Capacity 65 kA, Fixed Mount
- RS Stock No.:
- 249-566
- Mfr. Part No.:
- 3VA6580-6JQ42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP690,588.68
(exc. VAT)
PHP773,459.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP690,588.68 |
*price indicative
- RS Stock No.:
- 249-566
- Mfr. Part No.:
- 3VA6580-6JQ42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity at Maximum Voltage Rating | 65 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity at Maximum Voltage Rating 65 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for comprehensive system protection ensuring safe and reliable performance in various environments. This product boasts a robust breaking capacity suitable for demanding applications such as HVAC refrigeration and general industrial use. With advanced overload and short circuit protection features it safeguards equipment and reduces downtime. The innovative ETU560 electronic release ensures precise and adaptive response to electrical faults contributing to improved operational efficiency.
Designed to operate efficiently within a broad temperature range
Specifically built to withstand harsh industrial environments
Provides excellent short circuit and overload protection to minimize risks
Supports upgradability with retrofittable options which ensuring longevity
Showcases compact dimensions allowing for space efficient installations
Adheres to rigorous international safety and quality standards
Facilitates easy connection with versatile electrical configurations
Specifically built to withstand harsh industrial environments
Provides excellent short circuit and overload protection to minimize risks
Supports upgradability with retrofittable options which ensuring longevity
Showcases compact dimensions allowing for space efficient installations
Adheres to rigorous international safety and quality standards
Facilitates easy connection with versatile electrical configurations
Related links
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
