Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1000A, Breaking Capacity 100 kA, Cable

Subtotal (1 unit)*

PHP850,406.44

(exc. VAT)

PHP952,455.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP850,406.44

*price indicative

RS Stock No.:
249-148
Mfr. Part No.:
3VA6610-7JP46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

1000A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Cable

Terminal Type

Circular Conductor

Width

280mm

Standards/Approvals

RMRS, RoHS, UKCA, UL, VDE, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM

Depth

120mm

Height

328mm

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Circuit breaker offers exceptional performance and reliability, engineered to provide robust protection in electrical systems. Ideal for various industrial applications, this Circuit breaker combines advanced technology with user-friendly features.

Comprehensive communication functions for enhanced system monitoring

Suitable for a wide operating temperature range demonstrating dependable performance

Compact dimensions help save valuable installation space

Includes advanced monitoring for ground fault protection enhancing safety standards

Versatile design allows for easy upgrades and retrofitting to meet evolving needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy