Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- RS Stock No.:
- 230-788
- Mfr. Part No.:
- 115391 NZM2-XRD208-240AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP72,391.97
(exc. VAT)
PHP81,079.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,391.97 |
*price indicative
- RS Stock No.:
- 230-788
- Mfr. Part No.:
- 115391 NZM2-XRD208-240AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Eaton Moeller | |
| Number of Poles | 3 | |
| Mount Type | Fixed | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 0V dc | |
| Height | 105mm | |
| Depth | 150mm | |
| Standards/Approvals | CE, CSA, CSA (File No. 22086), IEC 60947, UL489, UL 489, UL (Category Control Number DIHS) CSA (Class No. 1437-01), UL (File No. E140305), UL listed CSA-C22.2 No. 5-09 | |
| Width | 105mm | |
| Break Time | 110 to 170 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series Eaton Moeller | ||
Number of Poles 3 | ||
Mount Type Fixed | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 0V dc | ||
Height 105mm | ||
Depth 150mm | ||
Standards/Approvals CE, CSA, CSA (File No. 22086), IEC 60947, UL489, UL 489, UL (Category Control Number DIHS) CSA (Class No. 1437-01), UL (File No. E140305), UL listed CSA-C22.2 No. 5-09 | ||
Width 105mm | ||
Break Time 110 to 170 ms | ||
- COO (Country of Origin):
- RO
The Eaton remote operator is a sophisticated device designed for use with the Eaton Moeller series NZM circuit breakers, facilitating efficient remote operation across a voltage range of 208-240VAC. Ideal for industrial applications, this product empowers users with flexible switching options, allowing for both manual and automated control of circuit breakers and switch-disconnectors. Its contemporary design ensures user-friendly interaction, while a range of safety features, including lockable positions and compatibility with padlocks, enhances operational security. This device's robust construction and adherence to international standards make it a reliable choice for demanding electrical environments, ensuring peace of mind and operational efficiency.
Offers seamless integration with the Eaton Moeller series NZM
Supports remote switching via two-wire or three-wire control
Equipped with a sliding switch allowing for Auto or Manual mode
Allows for local manual operation, increasing user control
Designed to accommodate up to three padlocks for enhanced security
Built with a durable motor drive for consistent performance
Meets international compliance standards, ensuring quality and safety
Features a mechanical lifespan rated for up to 20,000 operations
Related links
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
