Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 175A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-413
- Mfr. Part No.:
- 107594 NZMN2-VEF175-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP159,443.88
(exc. VAT)
PHP178,577.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP159,443.88 |
*price indicative
- RS Stock No.:
- 229-413
- Mfr. Part No.:
- 107594 NZMN2-VEF175-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 175A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Standards/Approvals | ULCSA, CSA File No. 22086 IEC CSA Class No. 1432-01, UL 489 CE, UL Category Control Number DIVQ CSA IEC EN 60947, UL File No. E31593, UL IEC 60947-2 CSA-C22.2 No. 5-09 | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 175A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Standards/Approvals ULCSA, CSA File No. 22086 IEC CSA Class No. 1432-01, UL 489 CE, UL Category Control Number DIVQ CSA IEC EN 60947, UL File No. E31593, UL IEC 60947-2 CSA-C22.2 No. 5-09 | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Non Compliant
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker represents a robust solution for electrical distribution. Designed for both efficiency and safety, it supports three-pole configurations, making it suitable for various applications including branch and feeder circuits. The breaker is engineered to excel in unearthed supply systems, providing a reliable option for operations at voltages up to 690V. Compliance with several international standards ensures that this device meets the highest levels of safety and performance. Enhanced features, like adjustable time delay settings and electronic release systems, make it adaptable for diverse electrical installations.
Designed for operation in demanding environments ensuring reliability
Offers adjustable delay settings to manage current peaks effectively
Incorporates safety features that conform to IEC standards
Electronic release systems enhance performance during fault conditions
Mechanical lifespan rated for up to 20000 operations promotes longevity
Provides superior protection against electric shock as per regulations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
