Schneider Electric, EasyPact, EZC100 Circuit Breaker 1-Pole 25A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 140-015
- Mfr. Part No.:
- EZC100N1025
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP8,548.03
(exc. VAT)
PHP9,573.79
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,548.03 |
*price indicative
- RS Stock No.:
- 140-015
- Mfr. Part No.:
- EZC100N1025
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | EasyPact | |
| Series | EZC100 | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-2, JIS C8201-2-2 | |
| Depth | 60mm | |
| Height | 130mm | |
| Width | 25mm | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range EasyPact | ||
Series EZC100 | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-2, JIS C8201-2-2 | ||
Depth 60mm | ||
Height 130mm | ||
Width 25mm | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- TH
Related links
- Schneider Electric EZC250H Molded Case Circuit Breaker 1-Pole 15A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 25A Fixed
- Schneider Electric C10N Circuit Breaker 1-Pole 25A Fixed
- Schneider Electric C11E Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 25A Back Plate,
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 25A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 25A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 25A Fixed

