RS Better World
Schneider Electric, EasyPact, EZC630N Circuit Breaker 4-Pole 630A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 124-548
- Mfr. Part No.:
- EZC630N4500N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP145,471.16
(exc. VAT)
PHP162,927.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,471.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-548
- Mfr. Part No.:
- EZC630N4500N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Circuit Breaker | |
| Series | EZC630N | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Width | 185mm | |
| Depth | 140mm | |
| Height | 255mm | |
| Standards/Approvals | CEEN IEC 60947-2GB/T 14048.2JIS C8201-2-2EN IEC 60947-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Circuit Breaker | ||
Series EZC630N | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Width 185mm | ||
Depth 140mm | ||
Height 255mm | ||
Standards/Approvals CEEN IEC 60947-2GB/T 14048.2JIS C8201-2-2EN IEC 60947-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EZC630N Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric EZC250H Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric - Easy Series CVS630F Circuit Breaker 3-Pole 630A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS630F Circuit Breaker 4-Pole 630A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 630A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 36 kA

