Schneider Electric, EasyPact, EZC630N Circuit Breaker 3-Pole 630A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 100-836
- Mfr. Part No.:
- EZC630N3400N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP70,584.78
(exc. VAT)
PHP79,054.95
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Ready to ship from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP70,584.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 100-836
- Mfr. Part No.:
- EZC630N3400N
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | EasyPact | |
| Series | EZC630N | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Depth | 140mm | |
| Standards/Approvals | EN, IEC 60947, IEC 609471, JIS C801, T 14048., GB | |
| Height | 255mm | |
| Width | 185mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | TMD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range EasyPact | ||
Series EZC630N | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Depth 140mm | ||
Standards/Approvals EN, IEC 60947, IEC 609471, JIS C801, T 14048., GB | ||
Height 255mm | ||
Width 185mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics TMD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EZC630N Circuit Breaker 4-Pole 630A Fixed
- Schneider Electric EZC630N Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric - Easy Series CVS630F Circuit Breaker 3-Pole 630A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS630F Circuit Breaker 4-Pole 630A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,
- Schneider Electric EZC250H Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 630A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 630A Fixed

