Schneider Electric QB MCB Mini Circuit Breaker, 3P, 200A, 240V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 817-5262
- Mfr. Part No.:
- QBL32200
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5262
- Mfr. Part No.:
- QBL32200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Rated AC Voltage | 240V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | QB | |
| Width | 74.7mm | |
| Length | 56.7mm | |
| Depth | 138.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Rated AC Voltage 240V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series QB | ||
Width 74.7mm | ||
Length 56.7mm | ||
Depth 138.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Related links
- Schneider Electric Multi 9 MGN MCB Mini Circuit Breaker 3A Curve C 6 kA Breaking Capacity
- Schneider Electric Multi 9 MGN MCB Mini Circuit Breaker 32A Curve C 6 kA Breaking Capacity
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Moeller 278693 Miniature Circuit Breaker 10A 240V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ6 Miniature Circuit Breaker 25A 240V ac AC, 10 kA Breaking Capacity
- ABB XT4L Molded Case Circuit Breaker 4-Pole 200A Fixed
- Schneider Electric Acti9 A9P54 Miniature Circuit Breaker 10kA 230V ac AC, 10 kA Breaking Capacity
