Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 2-Pole, 2A, Type B, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 790-8780
- Mfr. Part No.:
- A9F43202
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP8,794.97
(exc. VAT)
PHP9,850.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 1 unit(s) shipping from July 31, 2026
- Plus 6 unit(s) shipping from August 14, 2026
- Plus 9 unit(s) shipping from August 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,794.97 |
*price indicative
- RS Stock No.:
- 790-8780
- Mfr. Part No.:
- A9F43202
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 12, 133, 220, 240, 380, 415, 440V | |
| Rated DC Voltage | 133V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | IC60N | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Width | 85mm | |
| Standards/Approvals | REACH, RoHS | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 12, 133, 220, 240, 380, 415, 440V | ||
Rated DC Voltage 133V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series IC60N | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Depth 78.5mm | ||
Height 85mm | ||
Width 85mm | ||
Standards/Approvals REACH, RoHS | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Schneider Electric iC60N Series MCB, 2A Current Rating , Type B Tripping Characteristics - A9F43202
This is a Compact MCB designed for electrical safety in various applications. With dimensions of 85mm in width, 36mm in length, and a depth of 78.5mm, this 2 pole MCB ensures effective over-current protection. It features a current rating of 2 A and can operate within a rated AC voltage range of 12 to 415 V and a rated DC voltage range of 100 to133 V. The thermal-magnetic tripping mechanism ensures prompt action during overloads or short circuits, making it Ideal for professional settings.
Features & Benefits
• Complies with Type B standards for reliable circuit protection
• Operates within a wide voltage range for versatile applications
• Features a 6 kA breaking capacity for safety in high voltage conditions
• Thermal magnetic tripping enables quick response to faults
• DIN Rail Mounting simplifies installation in electrical panels
• Operates within a wide voltage range for versatile applications
• Features a 6 kA breaking capacity for safety in high voltage conditions
• Thermal magnetic tripping enables quick response to faults
• DIN Rail Mounting simplifies installation in electrical panels
Applications
• Used for overload protection in residential electrical systems
• Ideal for commercial installations requiring reliable circuit breakers
• Utilised in control panels within industrial environments
• Perfect for protecting sensitive electronic equipment from surges
• Ideal for commercial installations requiring reliable circuit breakers
• Utilised in control panels within industrial environments
• Perfect for protecting sensitive electronic equipment from surges
What are the key safety features associated with this circuit breaker?
The product incorporates a thermal-magnetic tripping mechanism, which provides immediate disconnection in the event of overload or short circuit. This ensures protection for both the circuit and connected devices.
How does the breaking capacity impact electrical safety?
A breaking capacity of 6 kA indicates the circuit breaker can safely interrupt high fault currents, reducing the risk of equipment damage and fire hazards during electrical faults.
What are the specific advantages of using a 2 pole configuration?
The 2 pole configuration allows for both live and NEUTRAL disconnections, enhancing safety during maintenance and preventing potential electric shocks during equipment servicing.
In which environments is the thermal-magnetic tripping mechanism most effective?
This tripping mechanism excels in environments with fluctuating loads and provides reliable performance in applications where electrical surges may occur, such as industrial machinery and commercial settings.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 2A 100V 130 V 240 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V

