Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 1-Pole, 500mA, Type C, 240V ac AC, 72 V dc DC, 10 kA
- RS Stock No.:
- 776-3424
- Mfr. Part No.:
- A9F74170
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP5,990.12
(exc. VAT)
PHP6,708.93
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,990.12 |
*price indicative
- RS Stock No.:
- 776-3424
- Mfr. Part No.:
- A9F74170
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | Acti9 iC60 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | EN/IEC 60947-2, RoHS, EN/IEC 60898-1, REACH | |
| Depth | 85mm | |
| Height | 85mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series Acti9 iC60 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals EN/IEC 60947-2, RoHS, EN/IEC 60898-1, REACH | ||
Depth 85mm | ||
Height 85mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric Acti9 iC60N MCBs 1 Pole
Acti 9 Schneider iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Benefits and Features
• Downstream circuit is always safe
• Class-2 insulation: ensures continuous protection for both operators and unqualified persons
• Insulated terminals (IP20)
• Highly durable with robust connections that provide twice the standard tightening torque
• Provide greater continuity of service thanks to VisiTrip.
• Double clip for dismounting with comb busbar in place
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What is the differences in the Tripping Curves B, C, and D?
A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
Related links
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 3A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 2A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 50A 240V ac AC 15 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 500mA 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 500mA 500V ac AC, 50 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 25A 230V ac AC 25 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 40A 230V ac AC 20 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 16A 230V ac AC 25 kA

