RS Better World
Schneider Electric EA9AN Easy9 Miniature Circuit Breaker, 4-Pole, 63A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 179-9706
- Mfr. Part No.:
- EA9AN4C63
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,475.92
(exc. VAT)
PHP1,653.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,475.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 179-9706
- Mfr. Part No.:
- EA9AN4C63
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Range | EA9AN | |
| Series | Easy9 | |
| Terminal Type | Tunnel | |
| Standards/Approvals | GB 10963.1, IEC 60898 | |
| Width | 72mm | |
| Height | 81mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Range EA9AN | ||
Series Easy9 | ||
Terminal Type Tunnel | ||
Standards/Approvals GB 10963.1, IEC 60898 | ||
Width 72mm | ||
Height 81mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EA9AN Easy9 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric EA9AN Easy9 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL66 Miniature Circuit Breaker 63A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL64 Miniature Circuit Breaker 63A 440V ac AC 6 kA Breaking Capacity
