Schneider Electric Acti9 A9V RCD, 2-Pole, 40A, Repacked
- RS Stock No.:
- 865-622
- Mfr. Part No.:
- A9V61240W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP30,112.82
(exc. VAT)
PHP33,726.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,112.82 |
*price indicative
- RS Stock No.:
- 865-622
- Mfr. Part No.:
- A9V61240W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | RCD | |
| Current Rating | 40A | |
| Mount Type | Clip-on | |
| Range | Acti9 | |
| Series | A9V | |
| Terminal Type | Tunnel Type Terminal | |
| Width | 72mm | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type RCD | ||
Current Rating 40A | ||
Mount Type Clip-on | ||
Range Acti9 | ||
Series A9V | ||
Terminal Type Tunnel Type Terminal | ||
Width 72mm | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Depth 73.5mm | ||
Height 91mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block delivers precise earth-leakage protection, enhancing safety in electrical systems with instantaneous sensitivity, ensuring both reliability and compliance with essential standards.
40 A rated current supports a wide range of applications
Instantaneous protection prevents electrical shock, ensuring user safety
Compliant with EN/IEC standards for safety and reliability
IP20 protection rating safeguards against dust ingress
1
28
33
61
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
