Schneider Electric Acti9 A9V RCD, 2-Pole, 25A, 240V ac AC, Repacked
- RS Stock No.:
- 865-621
- Mfr. Part No.:
- A9V61225W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP29,274.09
(exc. VAT)
PHP32,786.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,274.09 |
*price indicative
- RS Stock No.:
- 865-621
- Mfr. Part No.:
- A9V61225W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | RCD | |
| Current Rating | 25A | |
| Rated AC Voltage | 240V ac | |
| Mount Type | Clip-on | |
| Range | Acti9 | |
| Series | A9V | |
| Terminal Type | Tunnel Type Terminal | |
| Height | 91mm | |
| Width | 63mm | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Depth | 73.5mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type RCD | ||
Current Rating 25A | ||
Rated AC Voltage 240V ac | ||
Mount Type Clip-on | ||
Range Acti9 | ||
Series A9V | ||
Terminal Type Tunnel Type Terminal | ||
Height 91mm | ||
Width 63mm | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Depth 73.5mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block designed to enhance electrical safety by providing instantaneous protection against earth leakage.
Poles description includes 2P for flexible application
Rated current is 25 A, ensuring reliable performance
Earth-leakage sensitivity is 30 mA for effective safety
IP degrees of protection include IP20 and IP40 for adaptability
1
20
33
53
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
