Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 1P+N-Pole, 10A, Curve C, 230V ac AC, 3000 A Breaking Capacity
- RS Stock No.:
- 865-507
- Mfr. Part No.:
- R9EFC616W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP1,144.38
(exc. VAT)
PHP1,281.71
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,144.38 |
*price indicative
- RS Stock No.:
- 865-507
- Mfr. Part No.:
- R9EFC616W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1P+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Curve C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 3000A | |
| Range | Resi9 | |
| Series | Resi9 | |
| Terminal Type | Plug-In, Screwless Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Standards/Approvals | NF | |
| Height | 84mm | |
| Depth | 85.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1P+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Curve C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 3000A | ||
Range Resi9 | ||
Series Resi9 | ||
Terminal Type Plug-In, Screwless Terminal | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Standards/Approvals NF | ||
Height 84mm | ||
Depth 85.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Schneider Electric Modular circuit breaker designed for reliable distribution of electrical power. This device provides effective protection within electrical installations, ensuring safety and compliance with standards.
Reconditioned with thermal-magnetic triggering for consistent performance
Rated current of 16 A at 30 °C, adhering to EN/IEC 60898 standards
Compact design with a width of 18 mm and depth of 85.5 mm
Local indication for ON/OFF status for easy monitoring
1
27
41
68
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
