Schneider Electric Acti9 K60H Miniature Circuit Breaker, 2-Pole, 40A, Type C, 400V ac AC, 10000 kA Breaking Capacity
- RS Stock No.:
- 588-894
- Mfr. Part No.:
- A9K12240
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,432.85
(exc. VAT)
PHP1,604.79
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,432.85 |
*price indicative
- RS Stock No.:
- 588-894
- Mfr. Part No.:
- A9K12240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Fixed | |
| Breaking Capacity | 10000kA | |
| Range | Acti9 | |
| Series | K60H | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Width | 36mm | |
| Height | 81mm | |
| Depth | 70mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type Fixed | ||
Breaking Capacity 10000kA | ||
Range Acti9 | ||
Series K60H | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60898-1 | ||
Width 36mm | ||
Height 81mm | ||
Depth 70mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Schneider Electric Acti9 K60H Miniature Circuit Breaker 40A 400V ac AC, 10000 kA Breaking Capacity
- Schneider Electric Acti9 K60H Miniature Circuit Breaker 40A 400V ac AC, 10000 kA Breaking Capacity
- Schneider Electric Acti9 K60H Miniature Circuit Breaker 40A 400V ac AC, 10000 kA Breaking Capacity
- Schneider Electric Acti9 K60H Miniature Circuit Breaker 40A 400V ac AC, 10000 kA Breaking Capacity
- Schneider Electric Acti9 K60H Miniature Circuit Breaker 40A 400V ac AC, 10000 kA Breaking Capacity
- Schneider Electric Acti9 K60H Miniature Circuit Breaker 63A 400V ac AC, 10000 kA Breaking Capacity
- Schneider Electric Acti9 K60H Miniature Circuit Breaker 16A 400V ac AC, 10000 kA Breaking Capacity
- Schneider Electric Acti9 K60H Miniature Circuit Breaker 10A 400V ac AC, 10000 kA Breaking Capacity

