Schneider Electric Acti9 A9C63 Miniature Circuit Breaker, 3-Pole, 10A, Type B, 230V ac AC, 48 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

PHP32,851.83

(exc. VAT)

PHP36,794.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,851.83

*price indicative

PH-PDP-SE-Double-Rewards
RS Stock No.:
354-421
Mfr. Part No.:
A9C63325
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

Acti9

Series

A9C63

IP Rating

IP20

Depth

77mm

Width

99mm

Height

84mm

Standards/Approvals

CHINA RoHS, EN/CEI 60947-2, EU RoHS, REACH

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
ES
The Schneider Electric Reflex iC60N Integrated Control MCB ensures reliable circuit protection with a durable design. It offers mechanical durability of 50000 cycles for long-lasting performance. The MCB features a White housing and provides IP20 protection as per IEC 60529 standards.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy