Eaton Z-R230 ICS-R16 MCB, 16A, 230V AC
- RS Stock No.:
- 261-910
- Mfr. Part No.:
- ICS-R16A230B200 Z-R230/16-20
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 261-910
- Mfr. Part No.:
- ICS-R16A230B200 Z-R230/16-20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Rated AC Voltage | 230V | |
| Range | Z-R230 | |
| Series | ICS-R16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Rated AC Voltage 230V | ||
Range Z-R230 | ||
Series ICS-R16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton installation relay is designed for versatile use in electrical applications, offering reliability and efficiency in controlling electrical circuits. With its robust 230 V AC operation and 16 A rated current, this device is ideal for managing various loads, ensuring that installations are both effective and safe. Its compact dimensions make it suitable for integration into a wide range of panel configurations, while the DIN rail mount simplifies installation processes. Engineered with adherence to international standards, the relay not only meets rigorous performance criteria but also supports ease of operation with its manual override function, making it an essential component for any electrical distribution setup.
Compact design optimises space efficiency in installations
DIN rail mounting enhances installation convenience
Provision for manual operation offers additional control
Compatible with a variety of load types for flexible applications
Adherence to IEC/EN 60947-4-1 standards for dependable performance
Facilitates high-performance operations with dual normally open contacts
Offers protection against electric shock during use
DIN rail mounting enhances installation convenience
Provision for manual operation offers additional control
Compatible with a variety of load types for flexible applications
Adherence to IEC/EN 60947-4-1 standards for dependable performance
Facilitates high-performance operations with dual normally open contacts
Offers protection against electric shock during use
Related links
- Eaton Z-R230 ICS-R16 Miniature Circuit Breaker 240 V AC
- Eaton Z-R23 ICS-R16 Miniature Circuit Breaker 240 V AC
- Eaton Z-R24 ICS-R16 Miniature Circuit Breaker 240 V AC
- Eaton Z-R23 ICS-R16 Miniature Circuit Breaker 16 A, 240 V AC
- Schneider Electric Resi9 Resi9 XE MCB 16A, 230V AC
- Schneider Electric Resi9 R9E MCB 16A, 230V AC
- Eaton Red LED Indicator Lamp 15mcd
- Legrand MCB 4 Pole, 400V
