3M 7100336423 Blue Masking Tape 48mm x 50 m
- RS Stock No.:
- 876-955
- Mfr. Part No.:
- 7100336423
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP883.09
(exc. VAT)
PHP989.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 54 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP883.09 |
*price indicative
- RS Stock No.:
- 876-955
- Mfr. Part No.:
- 7100336423
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Acrylic | |
| Width | 48mm | |
| Length | 50m | |
| Model Number | 7100336423 | |
| Thickness | 125μm | |
| Trade Name | Professional Masking Tape 2090 | |
| Colour | Blue | |
| Standards/Approvals | PEFC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Acrylic | ||
Width 48mm | ||
Length 50m | ||
Model Number 7100336423 | ||
Thickness 125μm | ||
Trade Name Professional Masking Tape 2090 | ||
Colour Blue | ||
Standards/Approvals PEFC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Painters Tape for Multi-Surfaces designed for efficient paint masking, Ideal on a variety of surfaces such as walls, trim, and metal, providing a clean removal for up to 14 days even in direct sunlight.
Acrylic adhesive allows for easy surface application and clean removal
Increased light and UV stability ensure reliable performance without leaving residue
Medium adhesion simplifies use while reducing the need for rework
Crepe paper backing provides consistent surface contact and secure hold
Related links
- 3M 7100336393 Orange Professional Masking Tape 2090 Masking Tape 48mm x 50 m
- 3M 7100336168 Blue Professional Masking Tape 2090 Masking Tape 36mm x 50 m
- 3M 7100359835 Blue Professional Masking Tape 2090 Masking Tape 18mm x 50 m
- 3M 7100336022 Blue Professional Masking Tape 2090 Masking Tape 24mm x 50 m
- 3M 2090 Blue 2090 Masking Tape 18mm x 55 m
- 3M Brown Masking Tape 48mm x 50 m
- 3M 401 Brown 401E Masking Tape 48mm x 50 m
- 3M 202 Beige Scotch Crepe Masking Tape 202 Masking Tape 48mm x 50 m