Tesa 04311-00005-00 White Masking Tape 36mm x 50 m
- RS Stock No.:
- 853-799
- Mfr. Part No.:
- 04311-00005-00
- Manufacturer:
- Tesa
N
Subtotal (1 unit)*
PHP141.72
(exc. VAT)
PHP158.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 46 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141.72 |
*price indicative
- RS Stock No.:
- 853-799
- Mfr. Part No.:
- 04311-00005-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 36mm | |
| Length | 50m | |
| Model Number | 04311-00005-00 | |
| Thickness | 120μm | |
| Colour | White | |
| Adhesion Strength | 2.8N/cm | |
| Trade Name | Tesa | |
| Maximum Operating Temperature | 60°C | |
| Tensile Strength | 23N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 36mm | ||
Length 50m | ||
Model Number 04311-00005-00 | ||
Thickness 120μm | ||
Colour White | ||
Adhesion Strength 2.8N/cm | ||
Trade Name Tesa | ||
Maximum Operating Temperature 60°C | ||
Tensile Strength 23N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Tesa Masking Tape, 120μm Thickness, White - 04311-00005-00
This masking tape provides a general-purpose solution for surface protection and temporary adhesion in industrial and painting contexts. It combines a crepe paper backing with a natural rubber adhesive to deliver conformable application and controlled tack for temporary fixing and masking where removal without residue is required.
Features and Benefits:
• 120μm thickness delivers consistent cover and peel behaviour
• 2.8N/cm adhesion offers secure hold while allowing clean removal
• 23N/cm tensile strength resists tearing during handling
• Natural rubber adhesive gives reliable initial tack on varied substrates
• Works up to 60°C for thermal stability in heated processes
• 2.8N/cm adhesion offers secure hold while allowing clean removal
• 23N/cm tensile strength resists tearing during handling
• Natural rubber adhesive gives reliable initial tack on varied substrates
• Works up to 60°C for thermal stability in heated processes
Applications
• Suitable for precise masking during painting tasks
• Ideal for surface protection in assembly operations
• Used for temporary bundling of lightweight components
• Can be used for masking in powder coating preparation
• Used with hand tools for general-purpose workshop tasks
• Ideal for surface protection in assembly operations
• Used for temporary bundling of lightweight components
• Can be used for masking in powder coating preparation
• Used with hand tools for general-purpose workshop tasks
How does the backing material affect conformability?
The crepe paper backing provides flexibility to follow curves and irregular surfaces without wrinkling, aiding accurate edge definition.
What removal behaviour should be expected after short-term use?
After typical short-term exposure the adhesive peels away cleanly due to the natural rubber formulation and controlled adhesion level.
Can it withstand elevated process temperatures briefly?
The tape maintains adhesive function and dimensional stability at temperatures up to 60°C, suitable for short heat exposure during finishing.
How does tensile strength influence application safety?
A tensile strength of 23N/cm reduces the risk of accidental rips when stretching over contours, improving handling reliability.
What Visual and finish properties does it provide for painting?
The white backing creates a NEUTRAL mask that assists visibility for accurate paint lines and inspection.
Related links
- Tesa 04311-00003-00 White Masking Tape 18mm x 50 m
- Tesa 04311-00006-00 White Masking Tape 48mm x 50 m
- Tesa 04311-00004-00 White Masking Tape 24mm x 50 m
- 3M 501E Beige Masking Tape 36mm x 50 m
- 3M 7100336168 Blue Masking Tape 36mm x 50 m
- 3M 101E Beige Masking Tape 36mm x 50 m
- KIP 3804-36 Beige Masking Tape 36mm x 50 m
- 3M 201E Beige Masking Tape 36mm x 50 m
