3M 2517 Brown Tape 100mm x 55 mm
- RS Stock No.:
- 834-221
- Mfr. Part No.:
- 7000088504
- Manufacturer:
- 3M
N
Subtotal (1 pack of 2 units)*
PHP5,356.58
(exc. VAT)
PHP5,999.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,356.58 | PHP2,678.29 |
*price indicative
- RS Stock No.:
- 834-221
- Mfr. Part No.:
- 7000088504
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Tape | |
| Backing Material | Kraft Paper | |
| Adhesive Material | Rubber | |
| Width | 100mm | |
| Length | 55mm | |
| Model Number | 2517 | |
| Thickness | 0.16mm | |
| Colour | Brown | |
| Adhesion Strength | 8.5N/cm | |
| Maximum Operating Temperature | 149°C | |
| Tensile Strength | 54.3N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Tape | ||
Backing Material Kraft Paper | ||
Adhesive Material Rubber | ||
Width 100mm | ||
Length 55mm | ||
Model Number 2517 | ||
Thickness 0.16mm | ||
Colour Brown | ||
Adhesion Strength 8.5N/cm | ||
Maximum Operating Temperature 149°C | ||
Tensile Strength 54.3N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Flatback Tape is a versatile adhesive solution designed for splicing liner boards, core starting, and packaging applications, ensuring strong and reliable bonding performance in demanding conditions.
Offers excellent backing strength and moisture resistance
Suitable for machine dispensing, enhancing application efficiency
Can endure bake cycles up to 300°F (149°C) for 30 minutes
Demonstrates high initial tack even in cooler temperatures
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall