Tesa White Tesa Masking Tape
- RS Stock No.:
- 652-889
- Mfr. Part No.:
- 04324-00034-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 652-889
- Mfr. Part No.:
- 04324-00034-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Natural Rubber | |
| Thickness | 280μm | |
| Colour | White | |
| Trade Name | Tesa | |
| Adhesion Strength | 4N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 46N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Natural Rubber | ||
Thickness 280μm | ||
Colour White | ||
Trade Name Tesa | ||
Adhesion Strength 4N/cm | ||
Standards/Approvals No | ||
Tensile Strength 46N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Wet-resistant paper masking tape combines good flexibility with high tensile strength for durable performance. It is ideal for masking during paint spraying and can withstand oven drying temperatures up to 80°C. The tape ensures reliable adhesion and clean removal in demanding painting applications.
Easy to remove
Hand tearability
