Tesa White Tesa Masking Tape
- RS Stock No.:
- 652-899
- Mfr. Part No.:
- 04423-00000-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 652-899
- Mfr. Part No.:
- 04423-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Natural Rubber | |
| Thickness | 145μm | |
| Adhesion Strength | 4.5N/cm | |
| Colour | White | |
| Trade Name | Tesa | |
| Standards/Approvals | No | |
| Tensile Strength | 57N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Natural Rubber | ||
Thickness 145μm | ||
Adhesion Strength 4.5N/cm | ||
Colour White | ||
Trade Name Tesa | ||
Standards/Approvals No | ||
Tensile Strength 57N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Flatback paper masking tape features a strong natural rubber adhesive and a durable paper backing, making it ideal for stencil work, spray painting, and sandblasting on glass, mirrors, and stone. It offers excellent adhesion across various substrates, good paint anchorage, and easy hand tearability. The tape resists temperatures up to 60°C, ensuring reliable performance in demanding conditions.
Durability during sandblasting applications 6 sec./4 bar
Flatback paper backing with good plottability
Good adhesion to various surfaces and clean removal
