Tesa 4308 Blue Masking Tape 38mm x 50 m
- RS Stock No.:
- 652-850
- Mfr. Part No.:
- 04308-00054-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
PHP721.73
(exc. VAT)
PHP808.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 54 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP721.73 |
*price indicative
- RS Stock No.:
- 652-850
- Mfr. Part No.:
- 04308-00054-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 38mm | |
| Length | 50m | |
| Model Number | 4308 | |
| Thickness | 170μm | |
| Adhesion Strength | 4N/cm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Tensile Strength | 53N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 38mm | ||
Length 50m | ||
Model Number 4308 | ||
Thickness 170μm | ||
Adhesion Strength 4N/cm | ||
Colour Blue | ||
Standards/Approvals No | ||
Tensile Strength 53N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Paper masking tape is specially developed for demanding masking applications in automotive refinish and transportation industries. It withstands temperatures up to 100°C and is compatible with both two-component and water-based paints. The backing prevents paint or lacquer penetration, allowing for clean removal without residues and sharp paint edges.
Easy to remove
Hand tearability
Paint anchorage
Related links
- Tesa 4319 Brown Flexible Masking Tape 38mm x 50 m
- Tesa 4341 Brown Masking Tape 38mm x 50 m
- Tesa 4317 Chamois Masking Tape 38mm x 50 m
- Tesa 4349 White Masking Tape 38mm x 50 m
- Tesa 4330 White Masking Tape 38mm x 50 m
- Tesa 4432 White Masking Tape 38mm x 50 m
- Tesa 4323 Pale Cream Masking Tape 38mm x 50 m
- Tesa 4322 Brown Masking Tape 38mm x 50 m
