3M 8985L Purple Anodization Masking Tape Masking Tape 12 x 72

Subtotal (1 pack of 4 units)*

PHP298,349.98

(exc. VAT)

PHP334,151.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP298,349.98PHP74,587.495

*price indicative

RS Stock No.:
335-531
Mfr. Part No.:
7100207284
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Polyester

Adhesive Material

Rubber

Width

12

Length

72

Model Number

8985L

Thickness

0.1mm

Trade Name

Anodization Masking Tape

Adhesion Strength

2.5N/cm

Colour

Purple

Maximum Operating Temperature

93°C

Standards/Approvals

No

Tensile Strength

123.4N/25 mm

RoHS Status: Exempt

COO (Country of Origin):
US

3M Masking Tape, 25.4mm Width, 72yd Length - 7100207284


This masking tape is a polyester-backed adhesive tape designed for precise masking tasks in industrial settings. It provides a thin-profile solution for temporary surface protection and accurate edge definition during painting and finishing operations where a controlled peel and heat tolerance are required.

Features & Benefits


• Rubber-based adhesive delivers 2.5 N/cm adhesion for secure hold
• Polyester backing offers 123.4 N/25mm tensile strength for dimensional stability
• Withstands temperatures up to 93°C for high-temperature processes
• Thin 0.1mm profile enables precision masking and minimal edge build-up
• Available in a long 72 yd roll to reduce changeovers during production

**Applications**


• Suitable for automotive paint requiring heat resistance
• Ideal for electronics assembly during conformal coating and curing
• Used for electrical component masking in high-temperature operations
• Can be used for mechanical finishing where precise paint lines are needed

How does the tape behave under thermal cycling during curing?


The adhesive maintains bond up to 93°C and the polyester backing preserves dimensional integrity during elevated temperature exposure, reducing creep and edge lift.

What advantages does the thin profile provide for precision work?


At 0.1mm thickness the tape minimises shadowing and ensures a Sharp paint edge while occupying minimal gap space on delicate components.

How does the construction affect tensile resistance in handling?


The polyester substrate yields a tensile strength of 123.4 N/25 mm, allowing reliable tensioning and tear resistance when applied or removed.

Is the adhesive suitable for short-term masking on painted surfaces?


The rubber adhesive gives an adhesion force of 2.5 N/cm, balancing secure adhesion with controllable removal for temporary masking tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy