3M 7100330300 Green Masking Tape 18mm x 50 m
- RS Stock No.:
- 150-961
- Mfr. Part No.:
- 7100330300
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP234.17
(exc. VAT)
PHP262.27
(inc. VAT)
- RS Stock No.:
- 150-961
- Mfr. Part No.:
- 7100330300
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Model Number | 7100330300 | |
| Colour | Green | |
| Product Type | Masking Tape | |
| Width | 18 mm | |
| Length | 50 m | |
| Adhesive Material | Rubber | |
| Backing Material | Crepe Paper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Model Number 7100330300 | ||
Colour Green | ||
Product Type Masking Tape | ||
Width 18 mm | ||
Length 50 m | ||
Adhesive Material Rubber | ||
Backing Material Crepe Paper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3P Mark Tape offers ultraviolet light resistance and removes cleanly from most surfaces with minimal edge residue for up to 14 days even after outdoor exposure making it a cost-effective solution for various masking applications.
UV resistance ensures reliable performance up to 14 days outdoors
Removes cleanly from most surfaces with minimal residue
Strong adhesive adheres to various substrates
Prevents paint infiltration for crisp paint lines
Easy unwind and hand tear ability for smooth application
Related links
- 3M 2814 Green Masking Tape 18mm x 50 m
- 3M 501E Beige Scotch Masking Tape 18mm x 50 m
- 3M 202 Beige Scotch Masking Tape 18mm x 50 m
- 3M 101E Beige Scotch Masking Tape 18mm x 50 m
- 3M 201E Beige Scotch Masking Tape 18mm x 50 m
- 3M 401E Brown Masking Tape 18mm x 50 m
- 3M 7100359835 Blue Professional Masking Tape 2090 Masking Tape 18mm x 50 m
- 3M 202 Beige Scotch Crepe Masking Tape 202 Masking Tape 18mm x 50 m
