3M 7100330281 Green Masking Tape 72mm x 50 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP880.51

(exc. VAT)

PHP986.17

(inc. VAT)

RS Stock No.:
150-960
Mfr. Part No.:
7100330281
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Model Number

7100330281

Colour

Green

Product Type

Masking Tape

Width

72 mm

Length

50 m

Adhesive Material

Rubber

Backing Material

Crepe Paper

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3P Mark Tape offers ultraviolet light resistance and removes cleanly from most surfaces with minimal edge residue for up to 14 days even after outdoor exposure making it a cost-effective solution for various masking applications.

UV resistance ensures reliable performance up to 14 days outdoors

Removes cleanly from most surfaces with minimal residue

Strong adhesive adheres to various substrates

Prevents paint infiltration for crisp paint lines

Easy unwind and hand tear ability for smooth application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy