Phoenix Contact Marker Pen
- RS Stock No.:
- 803-4632
- Mfr. Part No.:
- 5067815
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP24,347.24
(exc. VAT)
PHP27,268.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP24,347.24 |
| 5 - 24 | PHP23,616.83 |
| 25 - 74 | PHP22,908.30 |
| 75 - 149 | PHP22,399.46 |
| 150 + | PHP21,912.50 |
*price indicative
- RS Stock No.:
- 803-4632
- Mfr. Part No.:
- 5067815
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Pen | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Pen | ||
- COO (Country of Origin):
- DE
CMS P1 Plotter and Accessories
The Phoenix Contact CMS P1 Plotter can be used to label sheet materials, UniCard and label strips. The integrated pen station facilitates handling and helps to prevent the pens from drying out. The CMS P1 Plotter can also be converted into an engraving unit quickly and easily by swapping the plotter head for the engraving device.
Phoenix Contact Label Printer
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
