Viso Aluminium Mandatory Sign MEN'S TOILETS Sign
- RS Stock No.:
- 284-600
- Mfr. Part No.:
- PALU13
- Manufacturer:
- Viso
Subtotal (1 unit)*
PHP539.39
(exc. VAT)
PHP604.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP539.39 |
*price indicative
- RS Stock No.:
- 284-600
- Mfr. Part No.:
- PALU13
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sign Legend | MEN'S TOILETS | |
| Product Type | Mandatory Sign | |
| Sub Type | Adhesive Board | |
| Material | Aluminium | |
| Height | 80mm | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | No | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sign Legend MEN'S TOILETS | ||
Product Type Mandatory Sign | ||
Sub Type Adhesive Board | ||
Material Aluminium | ||
Height 80mm | ||
Sign Legend Style Symbol | ||
Standards/Approvals No | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Obligation Board is a durable aluminium sign designed to indicate no smoking icon. With its clear icon and adhesive backing, it ensures quick installation and durability making it ideal for public and private facilities.
Weighing only 0.025 kg
Diameter of 80 mm
Sleek and professional design suitable for various environments
Related links
- Viso Aluminium Mandatory Sign MEN'S TOILETS Sign
- Viso Aluminium Mandatory Sign No Smoking Icon Sign
- Viso Aluminium Sign Road Traffic Sign, H100 mm W100mm
- RS PRO Aluminium Label Female Washroom Sign With English Text
- Brady Polyethylene Terephthalate Mandatory Sign Eye Protection Sign
- RS PRO Vinyl Mandatory Sign Mask Sign
- RS PRO Vinyl Mandatory Sign Eye Protection Sign
- Durable PVC Mandatory Sign Floor Marking Dot Sign
