Steffen, 10A, 250V Germany Adapter White, Plug-in Plastic

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
911-549
Mfr. Part No.:
14 9562 1
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Adapter

Country

Germany

Connector Type

Power Connector

Current

10A

Number of USB Ports

0

Orientation

Straight

Mount Type

Plug-in

Mains Socket Type

CEE 7/17

Connector Gender

Male

Voltage

250V

Mains Plug Type

CEE 7/17

Pole Format

2

Colour

White

Body Material

Plastic

Contact Gender

Female

Series

14

Standards/Approvals

No

Product Condition

Repacked

COO (Country of Origin):
CN
The Steffen fixed adapter enables seamless connectivity between Germany's CEE7/17 and Switzerland's T11 socket types. This essential accessory ensures compatibility and safety for various electrical devices across regions.

Single socket configuration for simplified usage

Rated for maximum input voltage of 250V

Supports up to 2500W of power and 10A load

Constructed from Durable plastic for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy