Steffen, 16A, 250V Germany Adapter White, Plug-in Plastic

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
911-548
Mfr. Part No.:
14 9745 23
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Adapter

Connector Type

Multi-Angle

Country

Germany

Current

16A

Orientation

Angled

Number of USB Ports

0

Mount Type

Plug-in

Connector Gender

Female

Mains Socket Type

Type 23-SEV 5934

Mains Plug Type

Type 23-SEV 5934

Voltage

250V

Pole Format

3 pole

Colour

White

Body Material

Plastic

Contact Gender

Male

Series

14

Standards/Approvals

No

Product Condition

Repacked

COO (Country of Origin):
DE
The Steffen multiple adapter designed to efficiently connect three devices with Type 23 plugs, featuring a sleek white finish suitable for any indoor setting.

Includes three sockets for Type 23 plugs, allowing simultaneous connection of multiple devices

Rated for 16 A and 250 V, ensuring reliable power supply for various applications

Constructed from plastic, offering durability and lightweight design

Halogen-free material promotes safety in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy