Steffen, 16A, 250V Switzerland Adapter Black, Plug-in Plastic
- RS Stock No.:
- 911-547
- Mfr. Part No.:
- 14 9569
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 911-547
- Mfr. Part No.:
- 14 9569
- Manufacturer:
- Steffen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Adapter | |
| Country | Switzerland | |
| Connector Type | Power Connector | |
| Current | 16A | |
| Mount Type | Plug-in | |
| Number of USB Ports | 0 | |
| Orientation | Straight | |
| Mains Socket Type | Type 12 | |
| Connector Gender | Female | |
| Mains Plug Type | Schuko | |
| Voltage | 250V | |
| Pole Format | 3 pole | |
| Colour | Black | |
| Body Material | Plastic | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 14 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Adapter | ||
Country Switzerland | ||
Connector Type Power Connector | ||
Current 16A | ||
Mount Type Plug-in | ||
Number of USB Ports 0 | ||
Orientation Straight | ||
Mains Socket Type Type 12 | ||
Connector Gender Female | ||
Mains Plug Type Schuko | ||
Voltage 250V | ||
Pole Format 3 pole | ||
Colour Black | ||
Body Material Plastic | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 14 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- DE
The Steffen fixed adapter provides seamless connectivity between Swiss and German electrical systems, ensuring efficient power transfer with its reliable design.
Constructed from Durable plastic with high UV resistance
Includes a practical installation aid for easier setup
Safety features include permanently attached and non-removable design
IP20 rating ensures usability in dry indoor environments
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
